• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau EC135 Air Zermatt RC model helicopter RtF

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Main rotor head type = fixed pitch
  • Motor type = 2 x coreless
Model version

RtF

Product type

RC model helicopter

Main rotor Ø

256 mm

Tail rotor diameter

45 mm

Length

260 mm

Weight

85 g

Steering

Gas

Weight class

0 - 249 g

Recommended minimum age

14 years

Flight duration

15 min

Height

80 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339814 Pichler Modellbau EC135 Air Zermatt RC model helicopter RtF

Description

The Air Zermatt helicopter is a detailed replica of the Swiss original of the type EC 135. The model impresses through its especially intrinsically stable flying behavior. Now comes: Anyone who can fly a toy drone can get along right away right away with the Air Zermatt Helicopter - unpack and fly! The Air Zermatt helicopter clearly benefits from the rapid development of drone technology. Functions such as auto starting and auto landing at the touch of a button are also possible, as is the stable hover flight when you just leave your hand - fantastic!

This text is machine translated.

Features

  • Air Zermatt helicopter complete set
  • Yellow paint for optimal visibility in flight
  • Ideal also for beginners and less experienced pilots
  • 6-axis flight stabilization
  • Flight time up to 15 minutes per battery charge
  • LiPo battery with SlideLock (wireless)
  • Light and sturdy
  • Gas (rising - falling)
  • Forward - reverse (pitch)
  • Left - Right (Roles)
  • Left - Right (Rudder)
  • Automatically starting / landing
  • Automatic altitude control / hover flight

Scope of delivery

  • Air Zermatt helicopter ready to fly
  • FliteZone remote control transmitter
  • FliteZone LiPo battery
  • USB charging cable
  • Operating instructions German/English

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 154.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)