• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau PT 17 Stearman V2

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 429.00 / piece)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

PT 17 Stearman V2 / 1600mm

  • ARF Finished model in wooden construction (Lasercut)
  • Completely covered with high-quality Fix It! Iron-on film
  • Highest level of pre-fabrication
  • Bearing surfaces with mounting cone and transport lock
  • Star motor - dummy
  • Robust, spring-loaded chassis
  • Fully fit for aerobatics
  • Wheels, linkages, small parts, illustrated instructions

Technical specifications

  • Span = 1600 mm
  • R/C functions = rudder, elevator, aileron, engine
  • Channels / servos = 4 / 4
Length

1240 mm

Weight

3900 g

Weight class

2000 g - 24999 g

UAS Reg ID label required

Yes

for brands

Pichler Modellbau

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3521736 Pichler Modellbau PT 17 Stearman V2

Description


New version, now with high-quality Fix IT! Covered iron-on film.

The PT17 Stearman is one of the most famous and most built double-decker Since 1934, almost 10,000 pieces have been built. Many of them were used as training aircraft. Our model PT17 has been specially designed for electric drives and impresses with high quality and an exclusive finish. The robust, spring-loaded chassis and the beautifully detailed cockpit are a testament to the attention to detail.

This text is machine translated.

Features

  • Special accessories (recommended):
  • Brushless motor BOOST 80 Combo, # 17023
  • Wood air screw Electro 18x8, # C6041
  • [2] Digital Servo Master DS6020, # C1689
  • [2] Master digital servo DS3012MG, # C5638
  • LiPo rechargeable battery Red Power 6500-6S, # 15446
  • Pilot doll, # X3256
  • Remote control system Master GigaProp 6, # C8802

More interesting products

(*All information is plus legal VAT)