• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau Scale model battery pack (LiFe) 6.6 V 3000 mAh No. of cells: 2 25 C Block XH

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Technology

LiFe

Product type

Scale model battery pack (LiFe)

No. of cells

2

Voltage

6.6 V

Capacity (mAh, Ah)

3000 mAh

Electrical load

25 C

Dim

(L x W x H) 70 x 47 x 28 mm

Connector system

XH

Height

28 mm

Length

70 mm

Width

47 mm

Model version

Block

Manufacturer part #

C8354

Content

1 pc(s)

Intended use

Spare part

Range of use

Model making

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251963 Pichler Modellbau Scale model battery pack (LiFe) 6.6 V 3000 mAh No. of cells: 2 25 C Block XH

Description

EGOBATT Life batteries are the first choice when it comes to high-quality life batteries. The name EGOBATT consists of the company location Eggenfelden and batteries. Our aim is to deliver the best quality at the best possible price. EGOBATT Life rechargeable batteries are very gladly used as receiver power supply in model construction. The 2-cell life batteries have a voltage of well tolerated 6.6V and can therefore be connected directly to the receiver without voltage transformers.

EGOBATT Life batteries are also very well suited as drive batteries for electric drives. These batteries can be charged easily with all modern chargers in the life mode.

Product features
* low internal resistance for high load-carrying capacity
* compact designs and perfect workmanship
* specially developed for R/C model sports
* top quality strictly selected
* Fresh goods from the latest production
* 30-point quality check

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 74.98*

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)