• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau XQ+ 160HV Model aircraft brushless motor controller Load (Amp max.): 180 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brushless regulator XQ+ 160HV

  • Forward/reverse operation possible - can be switched over your remote control transmitter (additionally free channel required)
  • E-Impeller drives benefit from the push reversal and the active free wheel
  • Easy programming via the new programming box or via Bluetooth/mobile phone app

Technical specifications

  • LiPo cells = 6 -14
  • Dimensions 85 x 50 x 45mm with fan
  • Connections = AS150 + 4.0mm gold-contact sockets, signal cable Uni/JR
Product type

Model aircraft brushless motor controller

Permanent current

160 A

Dim

(L x W x H) 85 x 45 x 33 mm

Load (max.)

180 A

Weight

220 g

No. of LiPo cells

6 -14

Width

45 mm

Height

33 mm

Length

85 mm

Connector system

AS150

Plug-in battery

AS150

Motor connector system

4 mm gold-plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3014615 Pichler Modellbau XQ+ 160HV Model aircraft brushless motor controller Load (Amp max.): 180 A

Description

The controllers are ready to connect, with 3 gold contacts (motor connection) and AS150 for the battery connection. The running behavior is equally good with all the common external motors as well as inner motors. Operation is completely non-critical even in partial load range.

Setting Options
Brake
Timing
Rotation direction
Forward/reverse (SMR)
Active free wheel (SR)
Battery type
Low-voltage switch-off
Start-up behavior
Switch-off behavior

This control does not have a helicopter mode. Please use our SP-CON regulator for helicopters. AS150 plugs and sockets are included in our offer. The programming box or the Bluetooth module is required to program the controller.

This text is machine translated.

Features

  • Ideal for flight models
  • 32-bit microprocessor
  • Integrated anti-flash (AS150)
  • 1000-fold proven top quality
  • Extremely sensitive control behavior
  • High quality MOSFET transistors
  • Pluggable fan (supplied)
  • For all common brushless motors (external rotor or internal rotor)
  • No BEC (external receiver power supply necessary)