• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piher 5371 SW 5371 SW Knurled head button Black 1 pc(s)

1/2
Image similar
Product type
Knurled head button
Type
Round
Factory colour
Black
Content
1 pc(s)
Type
5371 SW
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2760 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.23 / piece)
€ 6.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Knob for PT 15 N

Our service for you

Technical specifications

Product type

Knurled head button

Type

Round

Factory colour

Black

Content

1 pc(s)

Type

5371 SW

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 426105 Piher 5371 SW 5371 SW Knurled head button Black 1 pc(s)

Description

Scope of delivery

  • Knurled knob without potentiometer.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.89*

What kind of Control Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)