• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIKO 47287 TT diesel locomotive BR 228 cargo logistics VI + DSS PluX16

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TT diesel locomotive BR 228 cargo logistics VI + DSS PluX16

  • Suitable for TT track size
  • Fine engraving at frame and bogie
  • Prototypical casing design
  • PluX16 interface for simple decoder retrofitting
  • Prepared for easy sound retrofitting
  • TT close couplings for realistic coupling distances
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a seat with a backrest, black and white.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

  • Minimum radius: 310 mm
  • Digital interface NEM 658 PluX16
  • Number of traction tires: 2
  • Sound: PIKO sound module can be retrofitted with PIKO 46552
  • Light change: Travel-direction dependent light changes white / red
Manufacturer part #

47287

Type

Diesel locomotive

Size

TT

Power supply system

Analog DC interface

LoB/LoC

162 mm

Age category

14 years and over

Train company

Cargo Logistik

Era

VI

Interiors

Interiors built in

Connector

TT short coupler

Ditch lights

Three directional ditch lights, two red tail lamps

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765767 PIKO 47287 TT diesel locomotive BR 228 cargo logistics VI + DSS PluX16

Description


TT diesel LOC. BR 228 cargo logistics VI
New feature 2026: Six-axle diesel locomotive BR 228 of cargo logistics for TT model railway Epoch VI

The PIKO BR 228 in Cargo logistics design impresses with filigree engraving at frame and bogie as well as a detailed housing design. For easy digitization, the model has a modern PluX16 interface. TT close couplings enable realistic trolley distances.

This text is machine translated.