Precise detailed conversion including engine room and chassis
LED light change white/red, dependent on the direction of travel
Digitally switchable driver's cab and engine room lighting
Next18 interface for easy decoder retrofit
Prepared for easy sound retrofitting
TT close couplings for prototypical carriage distances
Technical specifications
Minimum radius: 310 mm
Digital interface NEM 662 Next18
Number of traction tires: 2
Sound: PIKO sound decoder can be retrofitted with PIKO 46553
Light change: Travel-direction dependent light changes white / red
Manufacturer part #
47484
Type
Electric locomotive
Size
TT
Power supply system
Analog DC interface
LoB/LoC
137 mm
Age category
14 years and over
Train company
CD
Era
VI
Connector
TT short coupler
Ditch lights
Three directional ditch lights, two red tail lamps
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3765769 PIKO 47484 TT Rh 242 CD VI electric locomotive
Description
TT Rh 242 CD VI electric locomotive New 2026: Modern electric locomotive Rh 242 of CD for TT model railway epoch VI
The PIKO electric locomotive Rh 242 of the CD in epoch VI convinces with first-class model quality: Precise locomotive box shape, detailed machine room and filigree chassis. The latest LED lighting with changing red and white lights and digitally switchable driver's cab and engine room lighting provides authentic staging.
TT Rh 242 CD VI electric locomotive New 2026: Modern electric locomotive Rh 242 of CD for TT model railway epoch VI
The PIKO electric locomotive Rh 242 of the CD in epoch VI convinces with first-class model quality: Precise locomotive box shape, detailed machine room and filigree chassis. The latest LED lighting with changing red and white lights and digitally switchable driver's cab and engine room lighting provides authentic staging.