• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIKO 47494 TT PI E- LOC. BR 143 DB AG VI

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TT PI E- LOC. BR 143 DB AG VI

  • Suitable for TT track size
  • Fine, detailed design for realistic plant operation
  • Modern LED tip and digital switchable driver's cab lighting
  • TT close couplings for prototypical carriage distances
  • Prepared for easy sound retrofitting
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a seat with a backrest, black and white.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

  • Minimum radius: 310 mm
  • Digital interface NEM 662 Next18
  • Number of traction tires: 2
  • Sound: PIKO sound decoder can be retrofitted with PIKO 46555
  • Light change: Travel-direction dependent light changes white / red
Manufacturer part #

47494

Type

Electric locomotive

Size

TT

Power supply system

Analog DC interface

LoB/LoC

139 mm

Age category

14 years and over

Train company

DB AG

Era

VI

Interiors

Interiors built in

Connector

TT short coupler

Ditch lights

Three directional ditch lights, two red tail lamps

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765770 PIKO 47494 TT PI E- LOC. BR 143 DB AG VI

Description


TT PI E- LOC. BR 143 DB AG VI
New feature 2026: Modern electric locomotive BR 143 of DB AG for TT model railway Epoch VI

The PIKO BR 143 in DB-AG paint of the era VI convinces as a modern E-locomotive by a precise shape, reliable technology and optimal operating properties. For all model railway enthusiasts it offers a true-to-detail locomotive model that can easily be retrofitted with sound.

This text is machine translated.