User & Safety Instructions 2247389 Piko N 40621 N 2er-Set skirt-rope train wagon of DB 1./ 2. Great
Description
PIKO has faced a challenge in the new construction of the shortened express train wagon of model 42 and passed bravely. The elegant vehicles are perfectly reflected in size N and close a large gap in the vehicle park of scale 1:160. The casing impresses with sharp and precise engraving, which has a pleasant plastic effect especially at the bogies and in the door area and thus decisively shape the harmonious appearance. The surface finish of the wagons consists of a high-fine paint, which has an absolutely contour-sharp printing. An LED interior lighting of the wagons provides for additional tuning during the use of the system of the wagons, it can be retrofitted with a few simple steps.
This text is machine translated.
Features
Prepared for interior lighting
NEM coupling shaft
Close coupling kinematics.
Description
PIKO has faced a challenge in the new construction of the shortened express train wagon of model 42 and passed bravely. The elegant vehicles are perfectly reflected in size N and close a large gap in the vehicle park of scale 1:160. The casing impresses with sharp and precise engraving, which has a pleasant plastic effect especially at the bogies and in the door area and thus decisively shape the harmonious appearance. The surface finish of the wagons consists of a high-fine paint, which has an absolutely contour-sharp printing. An LED interior lighting of the wagons provides for additional tuning during the use of the system of the wagons, it can be retrofitted with a few simple steps.