• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko N 40620 N Passenger wagon of DB 2. Great

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N Passenger wagon of DB

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Manufacturer part #

40620

Type

Carriage

Size

N

Power supply system

DC

LoB/LoC

192 mm

Age category

15 years and over

Type

2. Great

Train company

DB

Interiors

Interior lighting prepped

Connector

NEM pocket with close coupling shifting link

Design type

Passenger wagon

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2247388 Piko N 40620 N Passenger wagon of DB 2. Great

Description

PIKO has faced a challenge in the new construction of the shortened express train wagon of model 42 and passed bravely. The elegant vehicles are perfectly reflected in size N and close a large gap in the vehicle park of scale 1:160. The casing impresses with sharp and precise engraving, which has a pleasant plastic effect especially at the bogies and in the door area and thus decisively shape the harmonious appearance. The surface finish of the wagons consists of a high-fine paint, which has an absolutely contour-sharp printing. An LED interior lighting of the wagons provides for additional tuning during the use of the system of the wagons, it can be retrofitted with a few simple steps.

This text is machine translated.

Features

  • NEM coupling shaft
  • Close coupling kinematics.

More interesting products

(*All information is plus legal VAT)