User & Safety Instructions 2797461 Piko N 40648 N passenger car silver lining 1/2.CL. Of DB
Description
Design of PIKO N-passenger wagon with black border. With the N-wagon PIKO has included a vehicle type in the assortment, which must not be missing on practically any model railway whose theme is with the Federal Railways or DB AG. As with the prototype the models also differ depending upon the wagon class in window distribution and interior fittings, the stitch dimensions were converted in the size N in accordance with the prototype. The highest-level die-making provides for extremely plastic-acting bogies and the high-quality finish and printing used by PIKO gives the vehicles an excellent finish. The vehicles are prepared for the easy retrofitting of an interior lighting.
This text is machine translated.
Description
Design of PIKO N-passenger wagon with black border. With the N-wagon PIKO has included a vehicle type in the assortment, which must not be missing on practically any model railway whose theme is with the Federal Railways or DB AG. As with the prototype the models also differ depending upon the wagon class in window distribution and interior fittings, the stitch dimensions were converted in the size N in accordance with the prototype. The highest-level die-making provides for extremely plastic-acting bogies and the high-quality finish and printing used by PIKO gives the vehicles an excellent finish. The vehicles are prepared for the easy retrofitting of an interior lighting.