• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko N 40820 H0 E- Loc BR E 32 of DB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 E- Loc BR E 32 of DB

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

40820

Type

Electric locomotive

Size

N

Power supply system

Analog DC interface

LoB/LoC

81 mm

Age category

15 years and over

Train company

DB

Era

III

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191665 Piko N 40820 H0 E- Loc BR E 32 of DB

Description

After the series E 91, PIKO sets the series E 32 another important representative of old-building electric locomotives on the N tracks. The rod drive and the spoke wheels, the short design as well as the axle arrangement 1 'C1' give an idea of the relationship of the old built locomotives to the steam locomotives. PIKO presents this piece of railway history now as a perfectly formed model in the scale of 1:160. Special features are the finely recognizable details, such as the rivets on the roof and attached sandboxes, brake hoses and hand bars. Contemporary lamps and the filigree scissors pantographs complete the model optically. Technically, the locomotive is white to inspire with a standard built-in light change in LED technology with red tail lighting. The model has a Next18 interface for easy retrofitting of a digital decoder.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)