• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko TT 47142 TT series 62 steam locomotive of DR

Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TT series 62 steam locomotive of DR

  • DSS nt18
  • 'Logo with three circles: two orange, one pink, positioned above two black triangles pointing left as arrows.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Logo of the Deutsche Reichsbahn with the letters 'DR' in the centre, surrounded by a circular text border reading 'DEUTSCHE REICHSBAHN'.

Technical specifications

Manufacturer part #

47142

Type

Steam locomotive

Size

TT

Power supply system

Analog DC interface

LoB/LoC

143 mm

Age category

15 years and over

Train company

DR-Ost

Era

IV

Connector

NEM pocket with close coupling shifting link

Ditch lights

Two directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404737 Piko TT 47142 TT series 62 steam locomotive of DR

Description

New feature 2025: Powerful, compact and yet extremely finely detailed, the BR 62 of the DR in Epoch IV from PIKO. The penetrative design of the prototype was perfectly met and converted into the model to scale. The typical constructional features of the prototype were likewise observed in the implementation in the model.
The crystal-clear window inserts of the driver's cab and the unspoiled interior leave a view to the detailed boiler and cab back wall. The model is equipped with maximum handling characteristics. A modern Next18 interface is available for the easy retrofitting of a digital decoder.
The model has TT close couplings!

This text is machine translated.