• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko TT 47441 TT E-Loc BR 182 Taurus D-Ticket of DB AG

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TT E-Loc BR 182 Taurus D-Ticket of DB AG

  • DSS 8-pin.
  • Two orange dots positioned above two black arrows pointing in opposite directions, graphically representing movement or interaction.
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

47441

Type

Electric locomotive

Size

TT

Power supply system

Analog DC interface

LoB/LoC

161 mm

Age category

15 years and over

Train company

DB AG

Era

VI

Connector

NEM pocket with close coupling shifting link

Ditch lights

Two ditch lights, directional

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404744 Piko TT 47441 TT E-Loc BR 182 Taurus D-Ticket of DB AG

Description

New feature 2025: Print version of the Taurus as BR 182 in colorful Germany ticket design of DB AG of the Epoche VI.
The model has TT close couplings!

This text is machine translated.