• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pioneer Car stereo

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Pioneer Car stereo

  • Bluetooth-Technology
  • USB input
  • FLAC
  • Theft protection

Technical specifications

Product type

Car stereo

Keypad illumination colour

Red

Playback of

MP3

WMA

WAV

FLAC

Interfaces

USB

Bluetooth

Jack connector

USB port

Yes

Station memory

24

SD card slot

No

Vehicle voltage

12 V

Audio power (max.)

4 x 50 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3642280 Pioneer Car stereo

Description

This 1 DIN Bluetooth car radio sets new standards in audio performance and connectivity. And yet it is very easy to use thanks to the sophisticated display and the large rotary knob.
The integrated Bluetooth enables secure, hands-free calling and wireless music streaming via your Smartphone. Thanks to the unique advanced sound retriever technology of Pioneer, the sound quality comes as close as possible while playing the original recording. You can even connect two Bluetooth phones at the same time.
Simply connect your Apple or Android smartphone wirelessly via Bluetooth and enjoy Spotify or use the Smart Sync APP from Pioneer.

This text is machine translated.

Features

  • Compatible with Pioneer Smart Sync APP for Android and iPhone via USB and Bluetooth
  • Menu German/English/French/Russian/Turkish
  • RDS, FM/AM/LW, 24 STATION MEMORY
  • 1.5A Quick-Charge USB (incl. FLAC playback)
  • Direct iPod control via USB Spotify control for iPhone (via USB or BT) and Android (via BT)
  • AUX-In on the front plate
  • MOSFET 50: 4 x 50W max, 4x22W DIN sine
  • 2 pairs of high volt preamplifier outputs
  • High and low pass filter
  • 13-band equalizer, (31 band via Smart sync APP)
  • Advanced Sound Retriever (ASR) input for car-specific steering wheel remote control (adapter special accessories)
  • Volume control dial Display white
  • Key lighting Red ISO connection cable short chassis - half installation depth
  • Removable front plate, protective cover
  • Backup Memory (no power supply required)

Hints

FM car radio without DAB+:
Only suitable for retrofitting in stock vehicles does not comply with the DAB+ requirement for new cars according to TKG §75, paragraph 3

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)