• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pioneer Car stereo AppRadio, Bluetooth handsfree set, Steering wheel RC button connector

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Pioneer Car stereo

  • 1 DIN 200 W black, red
  • Built-in LCD display
  • Radio Data System (RDS)
  • Playback MP3 USB-immediate playback
  • Bluetooth USB connection AUX input
  • High pass filter low pass filter

Technical specifications

Product type

Car stereo

Keypad illumination colour

Red

Playback of

FLAC

MP3

WAV

WMA

Interfaces

USB

Bluetooth

Audio stereo (3.5 mm jack)

USB port

Yes

Station memory

24

Car stereo features

AppRadio

Bluetooth handsfree set

Steering wheel RC button connector

Vehicle voltage

12 V

Factory colour

Black

Red

Audio power (max.)

4 x 50 W

Bluetooth

Yes

200 W

Hands-free calling

yes

Low pass filter

yes

High pass filter

yes

Radio Data System (RDS)

yes

USB port

yes

MP3 playback

yes

CD-R playback

yes

CD-RW playback

yes

Microphone included

yes

Display number of lines

1 Zeilen

AUX in

yes

Display digits

13 Ziffern

USB direct playback

yes

Number of OSD languages

5

Built-in display

yes

Line outputs (RCA)

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3642275 Pioneer Car stereo AppRadio, Bluetooth handsfree set, Steering wheel RC button connector

Description

1-DIN CD tuner with Bluetooth, USB, Spotify and Pioneer Smart Sync APP; compatible with Apple and Android smartphones.


This 1-DIN CD tuner sets new standards in audio performance and connectivity. And yet it is very easy to use. The integrated Bluetooth enables secure, hands-free calling and wireless music streaming via your Smartphone. Thanks to the unique advanced sound retriever technology of Pioneer, the sound quality comes as close as possible while playing the original recording. You can even connect two Bluetooth phones at the same time. Simply connect your Apple or Android smartphone wirelessly via Bluetooth and enjoy Spotify (both free and premium) or use the Pioneer Smart sync APP. Do not be fooled by - the DEH-S420BT is a real high end car radio. It plays FLAC files and offers a 13-band graphic EQ as well as an integrated MOSFET amplifier with 4 x 50 watt. Via the 2 cinch pre-amplifier outputs you can connect a subwoofer and/or further amplifiers with additional loudspeakers without any problem.


Bluetooth
Follow local traffic regulations using the built-in Bluetooth (HFP). Broadband language, hands-free device, wireless audio streaming (A2DP) with artist, album and title search, simple coupling and Control Audio (AVRCP), wireless Bluetooth technology, which makes life in the vehicle safer and more pleasant.


Pioneer Smart sync APP (N)
With the Smart sync-APP by Pioneer you can use the functions of your smartphone together with your compatible Pioneer car radio.

Spotify
At Spotify, simply connect to your smartphone to scroll through your favorite lists, albums, songs and performers with the headunit control.


Made for iPhone
With Direct Control for iPhone, you can manage these devices directly from the dashboard of your car and enjoy excellent sound.


Compatible with Android
Set up a connection HER and play the music stored on your device without having to access a APP.


USB input
Connect your mobile phone to charge it and enjoy music and video playback.


13-band graphic equalizer
Adjust your audio input exactly to your preferences for a music enjoyment.


FLAC
Enjoy lossless FLAC audio files with playback quality on CD quality without having to convert.


Theft protection: Removable front
Protect yourself against theft.

This text is machine translated.

Features

  • Compatible with Pioneer Smart Sync APP for Android and iPhone via USB and Bluetooth
  • Menu German/English/French/Russian/Turkish
  • RDS, FM/AM/LW, 24 STATION MEMORY
  • CD drive, MP3/WMA playback
  • 1.5A Quick-Charge USB (incl. FLAC playback)
  • Direct iPod control via USB
  • Spotify control for iPhone (via USB or BT) and Android (via BT)
  • AUX-In on the front plate
  • MOSFET 50: 4 x 50W max., 4 x 22W
  • DIN sine 3 pairs of high volt pre-amplifier outputs
  • High and low pass filter
  • 13-band equalizer, (31 band via Smart sync APP)
  • Advanced sound retriever (ASR)
  • Input for car-specific steering wheel remote control (adapter, special accessory)
  • Volume rotary control
  • Display white, red key lighting
  • ISO connection cable
  • Removable front plate
  • Backup Memory (no power supply required)

Hints

FM car radio without DAB+:
Only suitable for retrofitting in stock vehicles does not comply with the DAB+ requirement for new cars according to TKG §75, paragraph 3
Bluetooth® is a registered trademark of Bluetooth SIG, Inc. worldwide.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)