• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pioneer Car stereo Steering wheel RC button connector

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Pioneer Car stereo

  • 1 DIN 200 W black
  • In-built display equalizer
  • IPod ready
  • Playback MP3 USB-immediate playback
  • Bluetooth USB connection AUX input
  • High pass filter low pass filter
  • This text is machine translated.

Technical specifications

Product type

Car stereo

Keypad illumination colour

Multicolour

Playback of

MP3

WMA

WAV

FLAC

Interfaces

USB

Bluetooth

Jack connector

USB port

Yes

Station memory

24

SD card slot

No

Car stereo features

Steering wheel RC button connector

Preamp outputs

3 Pair

Vehicle voltage

12 V

Factory colour

Black

Audio power (max.)

4 x 50 W

Bluetooth

Yes

No. of USB ports

1 x

Touchscreen (display)

No

200 W

Wi-Fi

No

Low pass filter

yes

High pass filter

yes

Equalizer

yes

USB port

yes

MP3 playback

yes

CD-R playback

no

Ready for iPod

yes

Equalizer bands quantity

13

Maximum power per channel

50 W

Subwoofer out

yes

AUX in ports

1

AUX in

yes

USB direct playback

yes

Built-in display

yes

Line outputs (RCA)

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3642279 Pioneer Car stereo Steering wheel RC button connector

Description

Features

  • Compatible with Pioneer Smart Sync APP for Android and iPhone via USB and Bluetooth
  • Menu German/English/French/Russian/Turkish
  • RGB lighting: Colour of the button and display lighting can be adjusted to suit every style of dashboard
  • RDS, FM/AM/LW, 24 STATION MEMORY
  • 1.5A Quick-Charge USB (incl. FLAC playback)
  • Direct iPod control via USB
  • Spotify control for iPhone (via USB or BT) and Android (via BT)
  • AUX-In on the front plate
  • MOSFET 50: 4X50W max., 4x22W DIN sine
  • 3 pairs of high volt preamplifier outputs
  • 3-way active switch, runtime correction
  • 13-band equalizer (31 band via Smart sync APP)
  • Advanced sound retriever (ASR)
  • Input for car-specific steering wheel remote control (adapter, special accessory)
  • Volume rotary control
  • ISO connection cable
  • Short chassis - half installation depth
  • Removable front plate, protective cover
  • Backup Memory (no power supply required)

Hints

FM car radio without DAB+:
Only suitable for retrofitting in stock vehicles does not comply with the DAB+ requirement for new cars according to TKG §75, paragraph 3

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)