• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pioneer DEH-S220UI Car stereo AppRadio, Bluetooth handsfree set

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 88.99 / piece)
€ 88.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pioneer DEH-S220UI car radio

  • 1-DIN CD tuner with RDS
  • Green light
  • USB connection
  • Spotify
  • Compatible with Apple and Android devices

Technical specifications

Product type

Car stereo

Keypad illumination colour

RGB

Playback of

MP3

WMA

WAV

FLAC

Interfaces

USB

USB port

Yes

Station memory

24

SD card slot

No

Remote control

Compatible with

Car stereo features

AppRadio

Bluetooth handsfree set

Preamp outputs

2 Pair

Vehicle voltage

12 V

Factory colour

RGB

Audio power (max.)

4 x 50 W

Documents & Downloads

Datasheet

Datasheet 2180216 Pioneer DEH-S220UI Car stereo AppRadio, Bluetooth handsfree set

Description

Enjoy your music from traditional CDs or listen to FM radio. For playback of MP3, WMA and WAV audio files, you can simply connect your iPod, iPhone, Android smartphone or a USB stick to the illuminated USB port on the front of the device. An Aux input is also available for other audio playback devices. Smartphone users can easily connect their iPhone or Android* smartphone and enjoy Spotify (both free and premium) or use the Pioneer Advanced Remote Control (ARC) app. (* Android smartphones require Android 5.0 or higher (up to 7.1.2) and AOA (Android Open Accessory) 2.0 smartphone.) Experience the high-quality sound of the integrated MOSFET-end stage with powerful 4 x 50 watt or use the 2 cinch-pre-amplifier outputs, in order to connect a subwoofer and/or other amplifiers with additional loudspeakers. The DEH-S220UI offers an attractive design in 1-DIN format and a display with a lot of space for useful information. The large rotary selector and easy-to-reach station buttons also contribute to intuitive operation.

This text is machine translated.

Features

  • 5-band graphic equalizer
  • High pass filter
  • Low pass filter
  • Direct Sub Drive
  • Subwoofer control
  • RDS
  • PTY, Best Station Memory.

Scope of delivery

  • Fasteners
  • User manual
  • ISO connection cable
  • Cover for control panel.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.