• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pioneer MVH-S520DAB Car stereo DAB+ tuner, Bluetooth handsfree set, AppRadio

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Pioneer MVH-S520DAB Car stereo

  • 1-DIN car radio with DAB/DAB+ digital radio
  • Bluetooth
  • RGB lighting
  • USB connection
  • Spotify and Pioneer Smart Sync app
  • Compatible with iPhones and Android smartphones

Technical specifications

Product type

Car stereo

Keypad illumination colour

RGB

Playback of

MP3

WMA

WAV

FLAC

Interfaces

USB

Bluetooth

USB port

Yes

Station memory

24

SD card slot

No

Remote control

Compatible with

Car stereo features

DAB+ tuner

Bluetooth handsfree set

AppRadio

Preamp outputs

3 Pair

Screen size diagonal (inches)

1 inch

Vehicle voltage

12 V

Factory colour

RGB

Audio power (max.)

4 x 50 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2180198 Pioneer MVH-S520DAB Car stereo DAB+ tuner, Bluetooth handsfree set, AppRadio

User & Safety Instructions

User & Safety Instructions 2180198 Pioneer MVH-S520DAB Car stereo DAB+ tuner, Bluetooth handsfree set, AppRadio

Description

This 1-DIN Bluetooth car radio with digital radio tuner sets new standards in audio performance and connectivity. And yet it's easy to use. The integrated Bluetooth enables secure, hands-free calling and wireless music streaming via your smartphone. Thanks to the unique Advanced Sound Retriever technology of Pioneer, the sound quality comes as close as possible when playing back the original recording. You can even connect two Bluetooth phones at the same time. With the integrated DAB/DAB+ tuner you can enjoy digital audio in excellent sound quality and interference-free reception. Even better, the included Time Shift function lets you rewind, pause, and resume live DAB broadcasts. Simply connect your Apple or Android* smartphone wirelessly via Bluetooth and enjoy Spotify (both free and premium) or use the Pioneer Smart Sync app.Don't be fooled: The MVH-S520DAB is a real high-end car radio. It plays FLAC files and offers a 13-band graphic EQ as well as an integrated MOSFET amplifier with 4 x 50 watt. Thanks to the runtime correction, you enjoy the best possible sound quality independant of the vehicle. You can easily connect a subwoofer and/or other amplifiers with additional loudspeakers via the 3 cinch pre-amplifier outputs.

This text is machine translated.

Features

  • 13-band graphic equalizer
  • High pass filter
  • Low pass filter
  • Direct Sub Drive
  • Subwoofer control
  • RDS
  • PTY, Best Station Memory
  • DAB+.

Scope of delivery

  • Fasteners
  • User manual
  • ISO connection cable
  • ext. Microphone
  • Cover for control panel.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 196.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)