• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pioneer MVH-S120UI Car stereo

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pioneer MVH-S120UI Car stereo

  • 1-DIN car radio
  • Red light
  • USB connection
  • Compatible with Android smartphones

Technical specifications

Product type

Car stereo

Keypad illumination colour

Red

Playback of

MP3

WMA

WAV

FLAC

Interfaces

USB

USB port

Yes

Station memory

24

SD card slot

No

Remote control

No

Preamp outputs

2 Pair

Vehicle voltage

12 V

Factory colour

White

Audio power (max.)

4 x 50 W

Documents & Downloads

Datasheet

Datasheet 2180213 Pioneer MVH-S120UI Car stereo

Description

The MVH-S120UI was developed especially for digital music. Conveniently connect your iPhone, Android* smartphone or other devices via the front USB port or the aux input. This way you can listen to your favorite songs while you charge the battery. Android smartphones require Android 5.0 or higher (up to 7.1.2) and Android Open Accessory 2.0. This car radio with low installation depth contains an integrated MOSFET amplifier with powerful 4 x 50 W and has 2 cinch pre-amplifier outputs, to which you can connect further amplifiers for additional loudspeakers and/or subwoofers.

This text is machine translated.

Features

  • 5-band graphic equalizer
  • High pass filter
  • Low pass filter
  • Direct Sub Drive
  • Subwoofer control
  • RDS
  • PTY, Best Station Memory.

Scope of delivery

  • Fasteners
  • User manual
  • ISO connection cable
  • Cover for control panel.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.