• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pioneer DEH-S420BT Car stereo Bluetooth handsfree set, AppRadio

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 105.00 / piece)
€ 105.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pioneer DEH-S420BT Car stereo

  • 1-DIN CD tuner with Bluetooth®
  • USB connection
  • Spotify and Pioneer Smart Sync app
  • Compatible with Apple and Android smartphones

Technical specifications

Product type

Car stereo

Keypad illumination colour

Red

Playback of

MP3

WMA

WAV

FLAC

Interfaces

USB

Bluetooth

USB port

Yes

Station memory

24

SD card slot

No

Remote control

Compatible with

Car stereo features

Bluetooth handsfree set

AppRadio

Preamp outputs

2 Pair

Vehicle voltage

12 V

Factory colour

White

Audio power (max.)

4 x 50 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2180210 Pioneer DEH-S420BT Car stereo Bluetooth handsfree set, AppRadio

Description

This 1-DIN Bluetooth car radio sets new standards in audio performance and connectivity. And yet it's easy to use. The integrated Bluetooth enables secure, hands-free calling and wireless music streaming via your smartphone. Thanks to the unique Advanced Sound Retriever technology of Pioneer, the sound quality comes as close as possible when playing back the original recording. You can even connect two Bluetooth phones at the same time. Simply connect your Apple or Android* smartphone wirelessly via Bluetooth and enjoy Spotify (both free and premium) or use the Pioneer Smart Sync app. Don't be fooled: The DEH-S420BT is a true high-end car radio. It plays FLAC files and offers a 13-band graphic EQ as well as an integrated MOSFET amplifier with 4 x 50 watt. You can easily connect a subwoofer and/or other amplifiers with additional loudspeakers via the 2 cinch pre-amplifier outputs.

This text is machine translated.

Features

  • 13-band graphic equalizer
  • High pass filter
  • Low pass filter
  • Direct Sub Drive
  • Subwoofer control
  • RDS
  • PTY, Best Station Memory.

Scope of delivery

  • Fasteners
  • User manual
  • ISO connection cable
  • ext. Microphone
  • Cover for control panel.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.