
Highlights & Details
Pioneer SPH-EVO62DAB-UNI Monitor receiver
- 17.27 cm (6.8") display
- For vehicles for 1-DIN slot
- DAB+ tuner with time-shift function
- Max. Music output 4 x 50 W.
- Android Auto™
- Apple CarPlay™
- Other entertainment features such as Spotify®, Bluetooth® streaming, Weblink® and more.
Technical specifications
- Product type
Monitor receiver
- Playback of
MP3
WMA
AAC
WAV
FLAC
H.264
MKV
FLV
MPEG-4
MPEG-2
Show more
- USB port
Yes
- Remote control
Yes (optional)
- Car stereo features
DAB+ tuner
Bluetooth handsfree set
AppRadio
Rearview camera connector
- Preamp outputs
3
- Screen size diagonal (inches)
6.8 inch
- Vehicle voltage
12 V
- Audio power (max.)
4 x 50 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2160767 Pioneer SPH-EVO62DAB-UNI Monitor receiver DAB+ tuner, Bluetooth handsfree set, AppRadio, Rearview camera connector
User & Safety Instructions 2160767 Pioneer SPH-EVO62DAB-UNI Monitor receiver DAB+ tuner, Bluetooth handsfree set, AppRadio, Rearview camera connector
Description
The SPH-EVO62DAB-UNI modular media center can be installed both "floating" and as a tablet, making it suitable for a wide range of vehicles equipped with a standard 1-DIN slot.
The SPH-EVO62DAB-UNI kit can also be used to adjust the depth of the unit. The connection with your vehicle is established via the usual steering wheel button interface products of Pioneer.
Apple CarPlay
Is the smarter, safer and more exciting way to use your iPhone® in your car. Apple CarPlay gives iPhone users an unparalleling way to intuitively make calls, use cards, play music and retrieve messages - all in one word or touch. Apple CarPlay requires iPhone 5 or later with the iOS version.
Android Auto
Extends the Android platform into the vehicle designed for travel and automatically provides you with valuable information and organizes it into simple maps that are displayed exactly when you need them. Designed to minimize any distraction so you can focus on traffic. Android Auto is compatible with Android phones running Android 5.0 (Lollipop) or later. Android Auto may not be available for all devices and is not available in all countries or regions.
Waze
Waze is a social navigation app that lets you access maps, real-time traffic news, and a whole host of other information on the large-format screens of compatible multimedia devices.
Web link
The new web link app extends the vehicle entertainment with an amazing range of apps. Enjoy personalized music, videos, and other connected content delivered through your mobile phone and cloud.
DAB+
Enjoy your favorite radio stations in crystal clear digital quality thanks to the built-in digital radio tuner.
Digital radio certification mark (Digital Tick Mark)
Manufacturers must meet the minimum specifications that are confirmed by independant tests. All Pioneer products that use this digital radio certification mark have been independantly tested and tested so that you can buy with confidence.
Bluetooth
Comply with local traffic regulations using the built-in Bluetooth (HFP). Broadband language, hands-free device, wireless audio streaming (A2DP) with artist, album and title search, simple coupling and control audio (AVRCP), wireless Bluetooth® technology, which makes life in the vehicle safer and more pleasant.
Compatible with iPod/iPhone
With Direct Control for iPod and iPhone, you can manage these devices directly from the dashboard of your car and enjoy excellent sound.
Siri Eyes Free
Use the Siri-function of the iPhone with the external microphone of your head unit and the loudspeakers of your car.
Android compatible
Connect and play the music stored on your device without having to use an app.
Spotify
Simply connect your smartphone to Spotify to easily scroll through your favorite playlists, albums, titles and artists with the Headunit control.
Multi-color lighting
Match the display and key illumination to your vehicle's interior lighting with a range of endless color combinations.
USB input
Connect each device via a USB interface cable to charge it or to enjoy clear, clean sound.
FLAC
Enjoy lossless FLAC audio files with playback quality on CD quality, without having to convert.
13-band graphic equalizer
Customize your audio input to suit your preferences for music enjoyment.
Supported formats
• Your iPod, iPhone, Android smartphone
• Bluetooth audio
Via USB:
• Audio files: MP3, WMA, AAC, WAV and FLAC
• Full HD video files: H.264, MKV, FLV and MPEG4
• Video files: MPEG2, DivX
• Image files: JPEG via USB:
• MP3, WMA, AAC, WAV and FLAC audio files
• H.264, MKV, FLV and MPEG4 video files in full HD
• MPEG2, DivX video files
• JPEG image files
This text is machine translated.
Features
- Apple CarPlay
- Android Auto
- Waze
- Web link
- DAB+
- Digital radio certification mark
- Bluetooth
- Spotify
- Multi-color lighting
- USB input
- Automatic muting of the mobile phone
- Capacitive 17.27 cm (6.8") WVGA touch-screen
- 1-DIN egg type
- Color display
- RGB color selection (210,000 colors)
- MOSFET 50W x 4
- FM/AM tuner with RDS for FM
- DAB+ tuner with time shift function
- USB input: Rear (1.5 ampere)
- AUX input at the back
- 2 x video inputs (cinch / AV mini jack)
- Input for rear-view camera
Scope of delivery
- 1 x USB extension cable
- 1 x external hands-free microphone.
Frequently Bought Together
(*All information is plus legal VAT)€ 770.97€ 680.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































