• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pioneer TS-G130C 2-way flush mount speaker set 250 W Content: 1 Pair

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

7 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Pair available
14-day return policy included

Highlights & Details

Pioneer TS-G130C

  • Max. Music Power 250 W
  • Sound pressure: 88 dB

Technical specifications

Max. audio capacity

250 W

Product type

2-way flush mount speaker set

RMS capacity

40 W

SPL

88 dB

Frequency range

37 Hz - 27000 Hz

Outside Ø

130 mm

Recess diameter

121 mm

Recess depth

44 mm

Impedance

4 Ω

Weight

440 g

Content

1 Pair

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1605797 Pioneer TS-G130C 2-way flush mount speaker set 250 W Content: 1 Pair

Description

The new, improved with the G-series speakers are designed especially for first-class and powerful sound and provide an outstanding price/performance ratio. The robust, lightweight construction with even more mounting options makes the installation in a large number of vehicle models very easy. And thanks to its improved capacity and high sensitivity, these speakers for rich, deep basses and natural, clear high - even at high volumes.
TS-G130C
With the TS-G130C you can upgrade your car audio system easily and conveniently. This 17 cm 2-way component speaker system with a nominal capacity of 40 Watt with a maximum of up to 250 Watt load capacity and has excellent properties:

This text is machine translated.

Features

  • IMPP-membrane

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)