• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pioneer TS-G6930F 3-way triaxial flush mount speaker 400 W Content: 1 Pair

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Pair available
14-day return policy included

Highlights & Details

Pioneer TS-G 6930F

  • Max. Music power: 400 W
  • Sound pressure: 90 dB

Technical specifications

Max. audio capacity

400 W

Product type

3-way triaxial flush mount speaker

RMS capacity

45 W

SPL

90 dB

Frequency range

32 Hz - 32000 Hz

Recess depth

70 mm

Impedance

4 Ω

Weight

720 g

Content

1 Pair

Description

The new, improved with the G-series speakers are designed especially for first-class and powerful sound and provide an outstanding price/performance ratio. The robust, lightweight construction with even more mounting options makes the installation in a large number of vehicle models very easy. And thanks to its improved capacity and high sensitivity, these speakers for rich, deep basses and natural, clear high - even at high volumes.
TS-G 6930F
With the TS-G 6930F you can upgrade your car audio system easily and conveniently. This 3-way coaxial loudspeaker has excellent properties.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 68.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)