• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pipe bending device TUBE Bender Set, 1/4-5/16-3/8-1/2" Rothenberger 24134

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 419.00 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pipe bending device TUBE Bender Set, 1/4-5/16-3/8-1/2"

  • Working with only one hand is possible thanks to ergonomic designFast bending through ratchet feedQuick change of bending segment through bayonet lock

Our service for you

Technical specifications

  • Working area diameter inches: 1/4 - 1/2 inchesBending radius 23.5 - 37.5 mm
Product type

Pipe bender

Max. bend radius

37.5 mm

Strength (max.)

12 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797806 Pipe bending device TUBE Bender Set, 1/4-5/16-3/8-1/2" Rothenberger 24134

Description

TUBE Bender allows installers in the plumbing and refrigeration/air conditioning industry to bend copper and aluminum pipes in dimensions from 5 - 12 mm / 1/4 - 1/2" up to 90°.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 433.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.