• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 11006 Inside-outside deburrer 1-piece set 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Inside/outside deburrer,Cu+plastic,4-36mm

  • Blades ground on both sides – with internal and external deburring possibleHandy shape – fits in every pocket

Technical specifications

  • Working range diameter 4 mm – 36 mm
Product type

Inside-outside deburrer

Material suitability

Copper

Content

1 pc(s)

Height

48 mm

Width

48 mm

Weight

0.0400 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798014 Rothenberger 11006 Inside-outside deburrer 1-piece set 1 pc(s)

Description

Installers in the sanitary and cold/air conditioning industry can use the inside and outside deburring tool to de-burring pipes made of copper and plastic with Ø 4-36 mm.

This text is machine translated.

Scope of delivery

  • Universal internal and external deburrer

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 164.98*

What kind of Manual Deburrers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)