• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Pipe cutter 67 PL 70031

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pipe cutter

Compatible with diameters of

6 - 67 mm

Dim

(W x H) 200 mm x 150 mm

Weight

0.835 kg

Suitable for diameters of (max.)

67 mm

Suitable for pipe diameter (min.)

6 mm

Width

200 mm

Height

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1664081 Rothenberger Pipe cutter 67 PL 70031

Description

Ratchet telescopic pipe cutter to separate PE, PP, PEX-, PB and PVDF pipes as well as the drainage pipes Ø 6-67 mm sound insulation.

Features

  • Ratchet telescopic guide: quick adjustment with automatic spring retraction
  • Mono block aluminum design: durable and very stable
  • two devices in one: pipe contains a retractable pipe internal deburrer
  • Large, ergonomic handle: Ermudigungsfreies work.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 414.99*

What kind of Sanitary Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)