• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ROBEND 4000E 4Ah set, 15-18-22-28mm Rothenberger 1000003392

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2,305.00 / piece)
€ 2,305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ROBEND 4000E 4Ah set, 15-18-22-28mm

  • Tool-free pre-setting of the bending angleAutomatic disconnection with reaching the desired bend angle - Ideal for the series production of always the same sheetsDeformation-free and wrinkle-free bending thanks to patented ROLUB technology for better gliding performanceNo search for a socket on the construction site necessaryCAS rechargeable batteries for up to 60 bends with 28 mm copper pipe

Technical specifications

  • Voltage 18 VWorking area diameter: 1/2 - 1 3/8 inchesWorking range diameter 15 - 28 mmNumber of segments: 4Li-Ion/Li-Po battery system (rechargeable)Mains plug type: Plug type C (CEE 7/16)CAS. System batteryBending radius 52 - 112 mmBattery capacity 4 Ah
Product type

Pipe bender

Max. bend radius

112 mm

Strength (max.)

28 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797717 ROBEND 4000E 4Ah set, 15-18-22-28mm Rothenberger 1000003392

Description

With ROBEND 4000 E, installers in the sanitary and cold/air conditioning industry can bend copper, stainless steel, C-steel and multi-layer composite pipes to 180°

This text is machine translated.

Scope of delivery

  • ROBEND 4000 E basic machineROCASE 6427 with insert for ROBEND 4000 EBending set 15 mmBending set 18 mmBending set 22 mmBending set 28 mmROCASE 4212, with insert for 2x rechargeable batteries, 1x chargerRO BP18/4, 4.0 Ah 18 V Li-Power batteryRO BC14/36 CHARGER, 230 V, EUTripodSliding shoe axleUser manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.