• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plano 533TB Technics P533TX Universal Tool bumbag (empty)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tool bumbag (empty)

Range of uses

Universal

Factory colour

Black

Red

Material

Polyester

Length

335 mm

Width

285 mm

Height

340 mm

Depth

50 mm

Dim

(L x W x H) 335 x 285 x 340 mm

Weight

280 g

Volume

5.146 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1285579 Plano 533TB Technics P533TX Universal Tool bumbag (empty)

Description

Features

  • "Nail & Tool" for room people
  • 1 large indoor and 3 outside pockets
  • With Hamm rose
  • for each Gurteltyp.

Hints

The displayed steering wheel is not included in the range of delivery. This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 106.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)