• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Platinet PEVC11KW5B eMobility charging cable 5 m

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Platinet PEVC11KW5B E-Car-Charging cable 11KW 5 meter length

  • Charging "WITHOUT LIMITS"
  • Platinet type 2 cable for charging electric cars on a trip through Europe
  • Thanks to the type 2 plug compatible with all the stations, which support this type of charging
  • Charging capacity of up to 11 kW

Technical specifications

  • Cable specification 5 x 2.5 mm² + 2 x 0.5 mm²
  • Outer diameter 13.5 mm (+/- 0.4 mm)
  • Protection class IP54 (when connected)
  • Plug-in force: Higher 45N, less than 80N
  • Colour of charging adapter: White
Product type

eMobility charging cable

Type A

Type 2

Type B

Type 2

No. of phases

3-phase

Cable length

5 m

Nominal voltage

480 V

Nominal current

16 A

Nominal current - rounded value

16 A

IP54

Min. temperature

-35 °C

Max. temperature

50 °C

Charging capacity

11 kW

Documents & Downloads

Datasheet

Datasheet 2898024 Platinet PEVC11KW5B eMobility charging cable 5 m

User & Safety Instructions

User & Safety Instructions 2898024 Platinet PEVC11KW5B eMobility charging cable 5 m

Description


Charging "WITHOUT LIMITS"
We can safely carry the Platinet Type 2 cable for charging electric cars on a trip through Europe.
Thanks to the universal type 2 plug, they are compatible with all the stations that support this type of charging.
It enables the charging of electric cars with an output of up to 11 kW.
It is equipped with the Type 2 plugs that are used at charging stations all over Europe.
Its light weight makes it easy to handle, and the cable itself does not take up much space in the trunk of our vehicle.

This text is machine translated.

Scope of delivery

  • Quick charging cable (5 meter)
  • User manual.

What kind of Electric Vehicle Charging Cables are you looking for?

More interesting products

(*All information is plus legal VAT)