• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Platinum TWS USB stick 32 GB Black 177491 USB A (USB 3.2 1st gen)

EAN:
Part number:
Item no:
1/5
Fast track dispatch on Fri 23 Oct

135 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Platinum 32GB Twister USB stick

  • 32 GB storage capacity
  • USB 3.0 interface
  • Rotating cap
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

Product type

USB stick

Memory capacity

32 GB

Interfaces

USB A (USB 3.2 1st gen)

Writing

20 MBps

Reading

30 MBps

Factory colour

Black

Weight

15 g

Dim

(W x H x D) 19.5 x 11 x 57 mm

Width

19.5 mm

Height

11 mm

Depth

57 mm

Connection

USB 3.0

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 416471 Platinum TWS USB stick 32 GB Black 177491 USB A (USB 3.2 1st gen)

Description

Compact, portable storage medium for connecting to USB ports with USB 3.0 – the new, super-fast USB connection, compatible with USB 2.0 and 1.1.

Features

  • USB 3.0 standard – the new, super-fast USB connection
  • Compliant with USB 3.0 and compatible with USB 2.0 and 1.1.
  • Permanent data storage – even without a connected PC thanks to Flash memory
  • Automatic plug & play detection.

Scope of delivery

  • USB stick

System requirements

  • Windows® 2000, XP, Windows Vista™, Windows 7™
  • MAC OS, Linux 2.4.0 or higher

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)