• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plug PP-H 6/ 1 GNYE 3061567 Phoenix Contact

Packaging type
Package
Factory colour
Green
Yellow
AWG max.
10
AWG (min.)
20
Stripping length (max.)
12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plug PP-H 6/ 1 GNYE

  • PP-H6/1 GNYE
  • Industrial packaging, pack of 50

Technical specifications

Packaging type

Package

Factory colour

Green

Yellow

AWG max.

10

AWG (min.)

20

Stripping length (max.)

12 mm

Dim

(W x H) 8.20 mm x 49.3 mm

Connection

Quick-connect

Manufacturer part #

3061567

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

1000 V

Nominal current

41 A

Nominal current - rounded value

41 A

Number of pins

1

Width

8.20 mm

Height

49.3 mm

Type

PP-H 6/ 1 GNYE

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (max.)

10 mm²

Cross section (flexible) (min.)

0.50 mm²

Cross section (inflexible) (min.)

0.50 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 589043 Plug PP-H 6/ 1 GNYE 3061567 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 589043 Plug PP-H 6/ 1 GNYE 3061567 Phoenix Contact

Description

Plug, Connection method: Push-in connection, Number of positions: 1, Cross section: 0.5 mm² - 10 mm², AWG: 20 - 8, Width: 8.2 mm, Height: 49.3 mm, Color: green-yellow

Hints

Special order, no right of withdrawal.