• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plug PP-H 2,5/ 1 BU 3210017 Phoenix Contact

Image similar
Packaging type
Piece
Factory colour
Blue
AWG max.
14
AWG (min.)
26
Stripping length (max.)
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.16 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Plug PP-H 2,5/ 1 BU

  • PP-H 2.5 / 1 BU
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Factory colour

Blue

AWG max.

14

AWG (min.)

26

Stripping length (max.)

10 mm

Connection

Quick-connect

Manufacturer part #

3210017

Industrial packaging

Yes

Content

50 pc(s)

Material

PA

Nominal voltage

500 V

Nominal current

24 A

Nominal current - rounded value

24 A

Number of pins

1

Width

5.20 mm

Type

PP-H 2,5/ 1 BU

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

4 mm²

Cross section (flexible) (min.)

0.14 mm²

Cross section (inflexible) (min.)

0.14 mm²

Insulation

PA

Insulation class

I

Contamination level

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 566369 Plug PP-H 2,5/ 1 BU 3210017 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 566369 Plug PP-H 2,5/ 1 BU 3210017 Phoenix Contact

Description

Plug, Connection method: Push-in connection, Number of positions: 1, Cross section: 0.14 mm² - 4 mm², AWG: 26 - 12, Width: 5.2 mm, Height: 39 mm, Color: blue

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 207.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)