Image similar
Package
Green
Yellow
16
26
8 mm
(W x H) 3.50 mm x 31.3 mm
Quick-connect
3212730
Yes
50 pc(s)
3.5 mm
500 V
17.5 A
17.5 A
1
3.50 mm
31.3 mm
PP-H 1,5/S/1-R GNYE
1.50 mm²
1.50 mm²
0.14 mm²
0.14 mm²
yes
Datasheet 584686 Plug PP-H 1,5/S/1-R GNYE 3212730 Phoenix Contact
User & Safety Instructions 584686 Plug PP-H 1,5/S/1-R GNYE 3212730 Phoenix Contact
€ 221.97€ 185.97*
The necessary accessories are required to use the article as described.