Image similar
Package
Grey
16
26
8 mm
(W x H) 7 mm x 31.3 mm
Quick-connect
3212510
Yes
50 pc(s)
7 mm
500 V
17.5 A
17.5 A
2
7 mm
31.3 mm
PP-H 1,5/S/2
1.50 mm²
1.50 mm²
0.14 mm²
0.14 mm²
yes
Datasheet 719968 Plug PP-H 1,5/S/2 3212510 Phoenix Contact
User & Safety Instructions 719968 Plug PP-H 1,5/S/2 3212510 Phoenix Contact
€ 288.98€ 225.97*
The necessary accessories are required to use the article as described.