• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plug, right angle Plug, right angle Typ A 90° USB type A plug, 90° 774866 TRU COMPONENTS Content: 1 pc(s)

Product type
USB connector
Connector type
Plug, right angle
Connector standard
USB 2.0
Type
Typ A 90°
Type
USB type A plug, 90°
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

452 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug, right angle

Our service for you

  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

  • Pitch: 2.54 mm
Type

Typ A 90°

Product type

USB connector

Connector type

Plug, right angle

Type

USB type A plug, 90°

Connector standard

USB 2.0

Connection

PCB

Manufacturer part #

774866

Content

1 pc(s)

Nominal voltage (details)

5 V

Nominal current (details)

500 mA

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1567163 Plug, right angle Plug, right angle Typ A 90° USB type A plug, 90° 774866 TRU COMPONENTS Content: 1 pc(s)

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)