• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plug SPB 2,5/12 3040216 Phoenix Contact

Factory colour
Grey
AWG max.
14
AWG (min.)
28
Stripping length (max.)
10 mm
Connection
Pull spring
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.50 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug SPB 2,5/12

  • SPB 2.5/12
  • Industrial packaging, pack of 10
  • This text is machine translated.

Technical specifications

Factory colour

Grey

AWG max.

14

AWG (min.)

28

Stripping length (max.)

10 mm

Connection

Pull spring

Manufacturer part #

3040216

Industrial packaging

Yes

Content

10 pc(s)

Nominal voltage

500 V

Nominal current

24 A

Nominal current - rounded value

24 A

Width

5.20 mm

Type

SPB 2,5/12

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

4 mm²

Cross section (flexible) (min.)

0.08 mm²

Cross section (inflexible) (min.)

0.08 mm²

Insulation class

I

Contamination level

3

Documents & Downloads

Datasheet

Datasheet 565582 Plug SPB 2,5/12 3040216 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565582 Plug SPB 2,5/12 3040216 Phoenix Contact

Description

Plug, Connection method: Spring-cage connection, Number of positions: 12, Cross section: 0.08 mm² - 4 mm², AWG: 28 - 12, Width: 62.4 mm, Height: 39 mm, Color: gray

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)