• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plug STG-MTN 1,0-2,5 CUFE2 LU 3208074 Phoenix Contact

Packaging type
Package
Connection
Plug
Manufacturer part #
3208074
Industrial packaging
Yes
Content
3500 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 6 Apr 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3500 pc(s))
Total (€ 0.57 / piece)
€ 2,009.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug STG-MTN 1,0-2,5 CUFE2 LU

  • STG-MTN. 1.0-2.5 CUFE2 LU
  • Industrial packaging with 3500 pieces

Technical specifications

Packaging type

Package

Connection

Plug

Manufacturer part #

3208074

Industrial packaging

Yes

Content

3500 pc(s)

Type

STG-MTN 1,0-2,5 CUFE2 LU

Cross section (flexible) (max.)

2.5 mm²

Cross section (flexible) (min.)

1.0 mm²

Connector type

Crimp contact

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 716200 Plug STG-MTN 1,0-2,5 CUFE2 LU 3208074 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 716200 Plug STG-MTN 1,0-2,5 CUFE2 LU 3208074 Phoenix Contact

Description

Plug

More interesting products

(*All information is plus legal VAT)