• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plug UP 4/ 1 GNYE 3045295 Phoenix Contact

Packaging type
Piece
Factory colour
Green
Yellow
AWG max.
10
AWG (min.)
26
Stripping length (max.)
9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.20 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug UP 4/ 1 GNYE

  • UP 4 / 1 GNYE
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Factory colour

Green

Yellow

AWG max.

10

AWG (min.)

26

Stripping length (max.)

9 mm

Manufacturer part #

3045295

Industrial packaging

Yes

Content

50 pc(s)

Clamp width

6.15 mm

Nominal voltage

800 V

Nominal current

32 A

Nominal current - rounded value

32 A

Number of pins

1

Width

6.20 mm

Type

UP 4/ 1 GNYE

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (max.)

6 mm²

Cross section (flexible) (min.)

0.14 mm²

Cross section (inflexible) (min.)

0.14 mm²

Insulation class

I

Contamination level

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 566172 Plug UP 4/ 1 GNYE 3045295 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 566172 Plug UP 4/ 1 GNYE 3045295 Phoenix Contact

Description

Plug, Connection method: Screw connection, Number of positions: 1, Cross section: 0.14 mm² - 6 mm², AWG: 24 - 10, Width: 6.2 mm, Height: 41.2 mm, Color: green-yellow

Hints

Special order, no right of withdrawal.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 191.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)