• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plustek SecureScan X-mini Camera scanner 60 pages/min USB A (USB 2.0)

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pass and ID scanner SecureScan X-min.

  • 2 light sources: LED and infrared (IR)
  • Integrated data detection - reads and extracts data from the machine-readable zone (MRZ)
  • Intelligent - Start of data collection when the document is detected
  • High-precision optical 5 megapixel engine for super-fast scans
  • Easy integration into self-service terminals

Technical specifications

Product type

Camera scanner

Scan function

Documents

Scanning speed

60 pages/min

Scan area width (min.)

127 mm

Scan area (max.)

95 mm

Sensor type

HD CMOS

Features

USB power supply

Interfaces

USB A (USB 2.0)

Width

195 mm

Height

153 mm

Depth

139 mm

Dim

(W x H x D) 195 x 153 x 139 mm

Weight

860 g

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3203215 Plustek SecureScan X-mini Camera scanner 60 pages/min USB A (USB 2.0)

Description

The Plustek SecureScan X-mini is a powerful identification reader that enables seamless coverage of machine-readable zones (MRZ). The full-page scanner produces high-resolution, pin-sharp and distortion-free images of ID cards and passports, which conform to the ICAO 9303 standards. The complementary application has built-in data recognition that detects data from MRZ and extracts the important information into the SecureScan database. The SecureScan X-Mini saves time and prevents typos and keystrokes that can easily occur when data is entered manually. From hotel check-in to bank account application to car rental, the SecureScan X-Mini simplifies and speeds up reading, recording and processing of ID documents.

This text is machine translated.

Scope of delivery

  • Includes USB cable

Hints

Scan speed (if stated) refers to A4-sized documents.

What kind of Document Scanner are you looking for?

More interesting products

(*All information is plus legal VAT)