• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polyester casing bottom PLA completely sealed 1000x1000x420mm IP65, transp. Doors Schneider Electric Content: 1 pc(s)

Packaging type
Piece
Product type
Switchboard cabinet mount
Dim
(L x W x H) 1000 x 1000 x 420 mm
Manufacturer part #
NSYPLA10104TG
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,345.00 / piece)
€ 1,345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Switchboard cabinet mount

Dim

(L x W x H) 1000 x 1000 x 420 mm

Manufacturer part #

NSYPLA10104TG

Content

1 pc(s)

Width

1000 mm

Height

420 mm

Length

1000 mm

Type

NSYPLA10104TG

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2971966 Polyester casing bottom PLA completely sealed 1000x1000x420mm IP65, transp. Doors Schneider Electric Content: 1 pc(s)

Datasheet 2971966 Polyester casing bottom PLA completely sealed 1000x1000x420mm IP65, transp. Doors Schneider Electric Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2971966 Polyester casing bottom PLA completely sealed 1000x1000x420mm IP65, transp. Doors Schneider Electric Content: 1 pc(s)

User & Safety Instructions 2971966 Polyester casing bottom PLA completely sealed 1000x1000x420mm IP65, transp. Doors Schneider Electric Content: 1 pc(s)

User & Safety Instructions 2971966 Polyester casing bottom PLA completely sealed 1000x1000x420mm IP65, transp. Doors Schneider Electric Content: 1 pc(s)

Information

Information 2971966 Polyester casing bottom PLA completely sealed 1000x1000x420mm IP65, transp. Doors Schneider Electric Content: 1 pc(s)

Information 2971966 Polyester casing bottom PLA completely sealed 1000x1000x420mm IP65, transp. Doors Schneider Electric Content: 1 pc(s)

Information 2971966 Polyester casing bottom PLA completely sealed 1000x1000x420mm IP65, transp. Doors Schneider Electric Content: 1 pc(s)

Description

PLA polyester sealed 1000x1000x420 IP65 glass

This text is machine translated.

More interesting products

(*All information is plus legal VAT)