• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polyester casing bottom PLA completely sealed 500x1250x420mm IP65, full doors NSYPLA5124G Schneider Electric Content: 1

Product type
Switchboard cabinet mount
Dim
(L x W x H) 420 x 500 x 1250 mm
Manufacturer part #
NSYPLA5124G
Factory colour
White
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 839.00 / piece)
€ 839.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Switchboard cabinet mount

Dim

(L x W x H) 420 x 500 x 1250 mm

Manufacturer part #

NSYPLA5124G

Factory colour

White

Content

1 pc(s)

Width

500 mm

Height

1250 mm

Length

420 mm

Type

NSYPLA5124G

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2971993 Polyester casing bottom PLA completely sealed 500x1250x420mm IP65, full doors NSYPLA5124G Schneider Electric Content: 1

Description

Polyester casing bottom VERS.PLA completely sealed 500x1250x420 IP65

This text is machine translated.

More interesting products

(*All information is plus legal VAT)