• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Power supply module Siemens 3RB2956-2TG2 1 pc(s)

1/4
Image similar
Product type
Power supply module
Type
3RB2956-2TG2
Type
S6
Amperage adjustment range (min.)
20 A
Amperage adjustment range (max.)
200 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 605.00 / piece)
€ 605.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Power supply module

Type

3RB2956-2TG2

Type

S6

Amperage adjustment range (min.)

20 A

Amperage adjustment range (max.)

200 A

Adjustment range (amperage)

20 - 200 A

Content

1 pc(s)

Nominal current

200 A

Separate positioning

Through-feed current converter

AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1702657 Power supply module Siemens 3RB2956-2TG2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1702657 Power supply module Siemens 3RB2956-2TG2 1 pc(s)

Description

Memory module analog Basic 1 for 3RB22/23 Size S00...S12

More interesting products

(*All information is plus legal VAT)