• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PQ Plus PQ M-Zentrale 60 Digital rail-mount meter

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,905.00 / piece)
€ 1,905.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

PQ M-control center 60 - max. 60 M-Bus slaves à 1.5mA

  • Configuration: Web server via IP address
  • Evaluation: Web server via IP address
  • Consumption evaluation with charts, export to CSV
  • Data storage: MicroSD card
  • Supply: 24VDC
  • M-Bus to BACnet IP

Technical specifications

Product type

Digital rail-mount meter

Reading type

Energy consumption

Type

PQ M-Zentrale 60

Display technology

LCD

Operating voltage

24 V DC

Weight

400 g

Documents & Downloads

Datasheet

Datasheet 2143161 PQ Plus PQ M-Zentrale 60 Digital rail-mount meter

User & Safety Instructions

User & Safety Instructions 2143161 PQ Plus PQ M-Zentrale 60 Digital rail-mount meter

Description

The automated meter reading guarantees error-free and continuous data acquisition for later anaylse and billing according to ISO 50001. All energy meters (e.g. electrical, water, heat, gas) with an M-Bus interface according to EN 13757-2,-3 are read out via 2-wire cable. The configuration and data evaluation takes place via an attractive, simple user interface via IP address with every common web browser. In addition to the MID energy meters, the UMD 96M and UMD 704M measuring instruments can also be connected to the PQ M central unit. Your energy data can be stored on the micro SD card (16 GB).

This text is machine translated.

Features

  • Number of M bus slaves: Max. 60 see ordering information
  • Evaluation: Web server / diagram suitable for ISO 50001
  • Interfaces: 1 x USB type A; 1 x USB type B; 1 x Ethernet; 10/100 Base RJ45; Inputs: 3 x M-Bus; 4 x S0 pulse input; 2 x temperature PT1000
  • Outputs: 2 x relays
  • M-Bus level converter: High-performance level converter integrated
  • Data export: .csv and JSON file, further formats on request
  • Data storage: Micro SD card, SQL
  • Firmware update: Yes, possible via user interface
  • Backup: Yes, possible via user interface
  • Configuration: Local and remote configuration with web server
  • Operating voltage 24 VDC
  • Power consumption Max. 1 A
  • Temperature range 0-55°C.
  • M-Bus baud rate: 300, 600, 1200, 2400, 4800, 9600
  • M-Bus quiescent current: Max. 375 mA (250 x 1.5 mA), see ordering information
  • Compatibility: Heat, water, gas and electric meter with M-Bus according to EN 13757-2, -3 (formerly EN 1434-3)
  • Galvanic isolation, short circuit and overload protection: Yes
  • Safety: CE marking
  • EMC measurement: En 61000-6-2
  • Immunity: En 61000-6-3
  • M-Bus standard: En 13757-2, -3
  • Energy management: Suitable for ISO 50001
  • BACnet IP:B-ASC certified
  • Display: LCD display with backlight
  • Weight: Approx. 400 g
  • 35 mm DIN rail mounting
  • Housing: Polycarbonate, recyclable, non-flammable

Scope of delivery

  • PQ M control panel

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)