• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PQ Plus UMD 710A Digital rail-mount meter

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,245.00 / piece)
€ 2,245.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

UMD 710A Universal measuring device-top hat rail mounting

  • Interfaces: RS485, Ethernet, front USB
  • 4 digital inputs/outputs
  • LCD color display
  • Storage: 512 MB
  • 3 voltage, 4 current inputs and 1 differential current input
  • Harmonic per order 1. 128. For U/I.
  • In conjunction with PQ A module: Measurement and recording of power quality according to DIN EN 50160

Technical specifications

Product type

Digital rail-mount meter

Type

UMD 710A

IP20

Dim

(L x W x H) 58 x 107 x 90 mm

Features

Colour display

Reading category

CAT III 300 V

Width

107 mm

Height

90 mm

Length

58 mm

Documents & Downloads

Datasheet

Datasheet 2143163 PQ Plus UMD 710A Digital rail-mount meter

User & Safety Instructions

User & Safety Instructions 2143163 PQ Plus UMD 710A Digital rail-mount meter

Description

The UMD 710A is a compact high-end power quality measuring device for mounting on the DIN rail. It measures 4-phase current and voltage with up to 3 tariffs in 4-quadrant operation in class 0.05 and thus the work in class 0.2 s, as well as all usual line sizes, e.g. harmonics up to 128. Harmonious. With the 5. Connection fault currents can be measured continuously. The device represents the power quality according to EN 50160, EN 61000-2-2, EN 61000-2-4, EN 61000-2-12 and is certified according to class A. It has a large 512 MB memory. The device can be accessed via the Ethernet interface and live measured values can be viewed via the web browser via the corresponding web server. This means that Internet protocols such as NTP can also be read in and PLC systems and building control systems can be easily connected. Digital inputs/outputs and a serial RS485 interface are integrated. With the GO firmware module, oscilloscope functions for current and voltage are activated and trigger signals for limit value events are set. The PQ A software module continuously records and evaluates the voltage quality.

This text is machine translated.

Features

  • Measurement:
  • VOLTAGE (ULL; ULN) U1; U2; U3, UN, U12; U23; U31 CL. 0.05
  • Current IL1; IL2; IL3; ILN; Idiff cl. 0.05
  • Power active/reactive power import/export per phase L1; L2; L3; per tariff T1; T2; T3
  • Effective power P1; P2; P3; PN; 3P Import; Export terminal 0.1
  • Reactive power Q1, Q2, Q3; QN; 3Q Cl. 1
  • Apparent power S1; S2; S3; SN; 3S Cl. 0.2
  • Harmonic distortion power D1; D2; D3; DN
  • Power factor cos phi PF1, PF2, PF3; PFN, PF, cos phi1, cos phi2, cos phi3 cl. 0.5
  • Symmetry yes
  • Harmonic voltage THDU1; THDU2; THDU3; THDUN; THDU12; THDU23; THDU31 Cl. 1
  • Harmonic current THDI1; THDI2; THDI3; THDIN class 1
  • Harmonic for order 1. To 128. For U/I.
  • Distortion factor U1fh; U2fh; U3fh; Unfh; I1fh; I2fh; I3fh; Inph
  • Frequency 40...70 Hz Cl. 0.02
  • Active work 4 quadrants Measurement Import/Export per phase; per tariff; total Cl. 0.2 s.
  • Reactive work 4 quadrants Measurement Import/Export per phase; per tariff; total Cl. 2
  • Flicker P st; P it cl. 2
  • Data logger:
  • Memory (Flash) ULN; ULL; I; P; Q; S; D; THDU; THDI; f; UFH; Status I/O; Energy active/reactive power import/export per phase L1; L2; L3; per tariff T1; T2; T3
  • Voltage dips option: PQ S.
  • Oscillogram function Option: Go
  • Additional functions:
  • Logic alarms; limits for overshoot/undershoot
  • Digital I/O 4 Digital inputs/outputs 100 V AC/DC, 100 mA
  • Temperature 1x PT100
  • Memory 512 MB Flash
  • Recording interval sec; min; h; days; month; year
  • Communication:
  • RS485 Modbus; Ethernet 100Mbps; USB
  • Electric connection
  • SUPPLY VOLTAGE U:65...275 V AC / 75...350 VDC;U: 80...350 V DC
  • Power consumption 10 VA/5 W.
  • Overvoltage category CAT III 300 V
  • Measuring ranges:
  • Nominal voltage 5..1470 V AC
  • Overload 2.21 kV LN/1s 1300 V AC U//N continuous
  • Impedance 3.9 MOhm
  • INPUT SIGNAL X/1//5 A; RCM
  • Overcurrent 3x in (max. 70 A/1s)
  • Sampling rate 28.8 kHz
  • Ambient conditions:
  • Temperature range operation T:-20°C...60°C.
  • Temperature range bearing T:-30°C...88°C.
  • Electromagnetic compatibility
  • Radiation EN 61000-4-2...-3...-4...-5...-6...-11
  • Irradiation EN 55011 Cl. A, EN 55022 Cl. A
  • Protection type IP20
  • Dimensions:
  • WxHxD (mm) 107x90x58

Scope of delivery

  • UMD 710A
  • ENVIS Basic

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)