• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PQ Plus UMD 98RCM-T Digital rack-mount meter

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 899.00 / piece)
€ 899.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

UMD 98RCM-T Universal measuring device control panel installation

  • Interfaces: RS485, Ethernet, front USB
  • 1 digital input / output
  • LCD color display
  • Storage: 512 MB
  • 3 voltage, 4 current inputs and 1 differential current input
  • 1 PT100 input
  • Harmonics per order 1 - 50 for U/I.
  • In conjunction with PQ S module: Measurement and recording of power quality according to DIN EN 50160

Technical specifications

Product type

Digital rack-mount meter

Reading type

Voltage

Reading range (min.)

8 V

Type

UMD 98RCM-T

Reading range (max.)

865 V

Display technology

Graphics

IP40 (Front)

IP20 (back panel)

Recess width

96 mm

Recess height

96 mm

Dim

(L x W x H) 80 x 96 x 96 mm

Display lighting

RGB

Features

Colour display

Recess depth

80 mm

Reading category

CAT III 300 V

Width

96 mm

Height

96 mm

Length

80 mm

Interfaces

LAN

Interfaces

Ethernet

Documents & Downloads

Datasheet

Datasheet 2143167 PQ Plus UMD 98RCM-T Digital rack-mount meter

User & Safety Instructions

User & Safety Instructions 2143167 PQ Plus UMD 98RCM-T Digital rack-mount meter

Description

The UMD 98 is a high-performance front panel installation measuring device and replaces all analogueue measuring devices. It measures 3/4-phase current and voltage in 4-quadrant operation in class 0.2 and thus the work in class 0.5s as well as all usual line sizes, e.g. harmonics up to 50. Harmonious. The device is connected via current transformers with N/5 A and N/1 A. It maps the power quality according to EN 50160, EN 61000-2-2, EN 61000-2-4, EN 61000-2-12. It has a brilliant large color graphic display. The UMD 98 is conveniently operated via 5 function keys. It has an analogue input for RCM measurement. It can be used in 230/400 V TN-S systems. It has a large 512 MB memory and an integrated web server. The device can be accessed via the Ethernet interface (with 5 ports) and the mini-USB connection on the front. This means that Internet protocols can also be read in and PLC and building control systems can be easily connected. Digital inputs/outputs and a serial RS485 interface are also integrated. For network analysis, the measuring device can be extended by the firmware modules PQ S and GO. The device is parameterized or visualized with the ENVIS software. The CPU operates at 25.6 kHz.

This text is machine translated.

Features

  • Measurement:
  • VOLTAGE (ULL; ULN) U1; U2; U3, UN, U12; U23; U31 CL. 0.2
  • Current IL1; IL2; IL3; IN; 2xRCM Cl. 0.2
  • Power active/reactive power import/export per phase L1; L2; L3; per tariff T1; T2; T3
  • Active power P1; P2; P3; 3P Import; Export, total terminal 0.5
  • Reactive power Q1, Q2, Q3; 3Q Cl. 1
  • Apparent power S1; S2 ; S3; 3S Cl. 1
  • Harmonic distortion power D1; D2; D3
  • Power factor cos phi PF1, PF2, PF3; PFN, PF, cos phi1, cos phi2, cos phi3 cl. 0.5
  • Symmetry yes
  • Harmonic voltage THDU1; THDU2; THDU3; THDU12; THDU23; THDU31 Cl. 2
  • Harmonic current THDI1; THDI2; THDI3; Cl. 2
  • Harmonic per order 1. To 50. For U/I.
  • Distortion factor U1fh; U2fh; U3fh; I1fh; I2fh; I3fh
  • Frequency 40...70 Hz Cl. 0.05
  • Active work 4 quadrants Measurement Import/Export per phase; per tariff; total Cl. 0.5s
  • Reactive work 4 quadrants Measurement Import/Export per phase; per tariff; total Cl. 2
  • Flicker option: PQ S.
  • Data logger:
  • Memory (Flash) ULN; ULL; I; P; Q; S; D; THDU; THDI; f; UFH; Status I/O; Energy active/reactive power import/export per phase L1; L2; L3; per tariff T1; T2; T3
  • Voltage dips option: PQ S.
  • Oscillogram function Option: Go
  • Other functions:
  • Logic alarms
  • Limit values for over/under;I/O 1 digital input/output
  • Memory 512 MB Flash
  • Recording interval sec; min; h; days; month; year
  • Communication:
  • RS485 Modbus max. 921600 baud
  • Ethernet 100 MBit/s
  • USB
  • Electric connection
  • SUPPLY VOLTAGE U: 110...250 V AC
  • Power consumption 8 VA / 4 W.
  • Overvoltage category CAT III 300 V
  • Measuring ranges:
  • Nominal voltage 8...660 V AC (400 V)
  • Optional 20....865 V (690)
  • Overload 1.2 kV LN/1s
  • Impedance 3.6 MOhm
  • Input signal x/1//5A;Overcurrent 1.2x in (max. 70 A/1s)
  • Sampling rate 25.6 kHz
  • PQ evaluation option: En 50160, EN 61000-2-2, EN 61000-2-4, EN 61000-2-12
  • Ambient conditions:
  • Temperature range operation T:-25°C...60°C.
  • Temperature range bearing T:-40°C...85°C.
  • Electromagnetic compatibility
  • Radiation EN 61000-4-2...-3...-4...-5...-6...-11
  • Irradiation EN 55011 Cl. A, EN 55022 Cl. A
  • Protection class: Front IP40; opt. IP54, back IP20
  • Dimensions:
  • WxHxD (mm) 96x96x80

Scope of delivery

  • UMD 98RCM-T
  • ENVIS Basic

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)