• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pracht ALPHAMONO1020-Box Wallbox Type 2 Mode 3 16 A No. of ports 1 11 kW Manual, RFID

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Charging station Alpha MONO 1xType2, 1 x 5.5 m Charging cable

  • 1x 11kW charging point

Technical specifications

  • CASEHousing colour black.Colour of front panel: RAL9005 - deep blackMounting type: WallStand system: OptionalProtection class IP65 (box)IC protection IKO8Protection class: IDisplay: (Status/Error) RGB LEDMaterial ABS, aluminumNumber of connections: 1Connection cable: IntegratedConnection possibilities: Connection terminal up to 16 mm²Cable entry: At the bottomIntroduction Connectors: M25 for cable [ø 11-20 mm] - (optional M35)Cable cross-section feeding: Min. 1.5 mm² (up to 13 A), 2.5 mm² (up to 16 A)Max. Protection: [A] 16Internal installation, protected external areaLock: Housing socket wrenchDimensions: WXHXD (without coupling) [mm] 300X 425 x 181Dimensions: WXHXD (with coupling) [mm] 300 х 425 х са. 364ELECTRICAL DATANumber of usable phases: 3Residual current protection: AC/DC [mA] 30/6Load management: WithoutCharging mode: Mode 3Connected load: Total max. [kW] 3.7; 1-phase, 11; 3-phaseConnected load: Per output max. [kW] 3.7; 1-phase, 11;3-phaseCharging current per vehicle: Max. [A] 16 (3 ph. 11 kW)Adjustable current consumption: Internal [A] 10,13,16Temperature monitoring: YesAuthorization Charging: Optional via RFID moduleENVIRONMENTAL PARAMETERSTemperature range [°C] <11KW -25 to 40 >11kW -25 to 35Relative humidity: [%] max. 95 (non-condensing)Maximum mounting height 2000 m above NHN
Product type

Wallbox

Authorisation

Manual

RFID

Charger connectors

Type 2

Charging mode

Mode 3

Charging current

16 A

No. of ports

1

Charging capacity

11 kW

No. of phases

3-phase

Nominal voltage

230 V

400 V

Cable length

5.5 m

IP65

Certification marks

Type 2 (according to IEC 62196-2)

Factory colour

Black (RAL 9005)

Width

300 mm

Height

425 mm

Depth

181 mm

Weight

8 kg

Max. temperature

+40 °C

Min. temperature

-25 °C

Temperature range

-25 to 40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2525517 Pracht ALPHAMONO1020-Box Wallbox Type 2 Mode 3 16 A No. of ports 1 11 kW Manual, RFID

Description

EASY. CHARGE. Wallbox for 1 connection cable for charging all electric vehicles and plug-in hybrid with IEC 62196-2 connection. 1x11kW charging points. Quick product availability through MADE IN GERMANY. Through wall or pedestal mounting the Alpha MONO Ideal fits in the local conditions. Robust industrial design with front plate made of modern powder-coated aluminum for use in the interior and unprotected outdoor areas (weather protection roof). Long charging cable (5.5m) for convenient charging. Independent of the installation location (wall, pedestal) individual optimum cable handling. Multi-colored LED-display for clear status notification of the Wallbox. Extensive high-quality brand accessories: (Not included)Weather-proof roof (NRG9001), wall-mounted cable holder (NRG9004), stand with integrated weather protection roof & cable holders (NRG9000), RFID cards (NRG9003), RFID module (NRG9002), etc. The integrated person protection switch (all-current sensitive, electro-mobility suitable) enables the connection in almost all existing installations with maximum electrical safety. The optional RFID module protects against unauthorized use. FI-switch type A EV

This text is machine translated.

What kind of Electric Vehicle Charging Stations are you looking for?