• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pracht ALPHAMONO1022-Box Wallbox Type 2 Mode 3 16 A No. of ports 1 11 kW Manual, RFID

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Charging station Alpha MONO 1xType2, 1 x 5.5 m Chrg RFID

  • 1x 11kW charging point

Technical specifications

Product type

Wallbox

Authorisation

Manual

RFID

Charger connectors

Type 2

Charging mode

Mode 3

Charging current

16 A

No. of ports

1

Charging capacity

11 kW

No. of phases

3-phase

Nominal voltage

230 V

400 V

Cable length

5.5 m

IP65

Certification marks

Type 2 (according to IEC 62196-2)

Factory colour

Black (RAL 9005)

Width

300 mm

Height

425 mm

Depth

181 mm

Weight

8 kg

Max. temperature

+40 °C

Min. temperature

-25 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2525518 Pracht ALPHAMONO1022-Box Wallbox Type 2 Mode 3 16 A No. of ports 1 11 kW Manual, RFID

Description

EASY. CHARGE. Wallbox for 1 connection cable for charging all electric vehicles and plug-in hybrid with IEC 62196-2 connection. Quick product availability through MADE IN GERMANY. Through wall or pedestal mounting the Alpha MONO XT Ideal fits in the local conditions. Robust industrial design with front plate made of modern powder-coated aluminum for use in indoor and unprotected outdoor areas (weather protection). Long charging cable (5.5m) for convenient charging.Independent of the installation location (wall, pedestal) individual optimum cable handling. Multi-colored LED-display for clear status notification of the Wallbox.Extensive high-quality brand accessories: (Not included)Weather-proof roof (NRG9001), wall-mounted cable holder (NRG9004), stand with integrated weather protection roof & cable holders (NRG9000), RFID cards (NRG9003), and lots more The integrated person protection switch (all-current sensitive, electro-mobility suitable) enables the connection in almost all existing installations with maximum electrical safety. The communication module with integrated RFID module offers the option of power adjustment of the (individual) vehicles and the reading of the charging status via the digital bi-directional RS485 interface (Modbus RTU, can be updated). The RFID module protects against unauthorized use. FI-switch type A EV

This text is machine translated.

What kind of Electric Vehicle Charging Stations are you looking for?