• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pracht ALPHAMONO1030-Box Wallbox Type 2 Mode 3 32 A No. of ports 1 22 kW Manual, RFID

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Charging station Alpha MONO+ 1xType2, 1 x 5.5 m Charging cable

  • 1x 22kW charging point

Technical specifications

Product type

Wallbox

Authorisation

Manual

RFID

Charger connectors

Type 2

Charging mode

Mode 3

Charging current

32 A

No. of ports

1

Charging capacity

22 kW

No. of phases

3-phase

Nominal voltage

230 V

400 V

Cable length

5.5 m

IP65

Certification marks

Type 2 (according to IEC 62196-2)

Factory colour

Black (RAL 9005)

Width

300 mm

Height

425 mm

Depth

181 mm

Weight

8 kg

Max. temperature

+40 °C

Min. temperature

-25 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2525519 Pracht ALPHAMONO1030-Box Wallbox Type 2 Mode 3 32 A No. of ports 1 22 kW Manual, RFID

Description

EASY. CHARGE. Wallbox for 1 connection cable for charging all electric vehicles and plug-in hybrid with IEC 62196-2 connection. 1x22kW charging points. Quick product availability through MADE IN GERMANY. Through wall or pedestal mounting the Alpha MONO+ Ideal fits in the local conditions. Robust industrial design with front plate made of modern powder-coated aluminum for use in the interior and unprotected outdoor areas (weather protection roof). Long charging cable (5.5m) for convenient charging. Independent of the installation location (wall, pedestal) individual optimum cable handling. Multi-colored LED-display for clear status notification of the Wallbox. Extensive high-quality brand accessories: (Not included)Weather-proof roof (NRG9001), wall-mounted cable holder (NRG9004), stand with integrated weather protection roof & cable holders (NRG9000), RFID cards (NRG9003), RFID module (NRG9002), etc. The integrated person protection switch (all-current sensitive, electro-mobility suitable) enables the connection in almost all existing installations with maximum electrical safety. The optional RFID module protects against unauthorized use. FI-switch type A EV

This text is machine translated.

What kind of Electric Vehicle Charging Stations are you looking for?