• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pracht ALPHA1000-Wallbox Wallbox Type 2 Mode 3 32 A No. of ports 2 11 kW Manual, RFID

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,455.00 / piece)
€ 1,455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Charging station ALPHA1000-Wallbox 2xTyp2 with 2 x 5.5 m charging cable

  • 2x 11kW charging points

Technical specifications

Product type

Wallbox

Authorisation

Manual

RFID

Charger connectors

Type 2

Charging mode

Mode 3

Charging current

32 A

No. of ports

2

Charging capacity

11 kW

No. of phases

3-phase

Nominal voltage

230 V

400 V

Cable length

5.5 m

IP65

Certification marks

Type 2 (according to IEC 62196-2)

Factory colour

Black (RAL 9005)

Width

300 mm

Height

425 mm

Depth

181 mm

Weight

11 kg

Max. temperature

+40 °C

Min. temperature

-25 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2525521 Pracht ALPHA1000-Wallbox Wallbox Type 2 Mode 3 32 A No. of ports 2 11 kW Manual, RFID

Description

SIMPLE. DOUBLE. LOAD. Double charger with 2 charging points for 1 connection cable for charging all electric vehicles and plug-in hybrids with IEC 62196-2 connection. 2x 11kW charging points. Fast product availability through MADE IN GERMANY. Integrated load management between the two charging points enables simultaneous charging of both vehicles as required. The alpha XT is ideal for local conditions due to wall or pedestal mounting. Robust industrial design with front plate made of modern powder-coated aluminum for use in indoor and unprotected outdoor areas (weather protection roof). Long charging cable (5.5m) for convenient charging. Independant of the installation location (wall, pedestal) individual optimal cable handling. Multi-color LED display for Unique status message of the Wallbox. Extensive high-quality brand accessories: (Not included)Weather protection roof (NRG9001), wall cable holder (NRG9004), pedestal with integrated weather protection roof & cable holders (NRG9000), RFID cards (NRG9003), RFID module (NRG9002) etc. The integrated personal protection switch (all-current sensitive, suitable for electromobility) enables the connection in almost all existing installations with maximum electrical safety. The optional RFID module protects against unauthorized use. FI switch type A EV

This text is machine translated.

What kind of Electric Vehicle Charging Stations are you looking for?

More interesting products

(*All information is plus legal VAT)